SP77440 | shiverpeaks

DVI-D plug (24+1) to DVI-D plug (24+1), 1 m, blue, SP77440

Order No.: 13M5015
EAN: 4099891014902
MPN:
SP77440
shiverpeaks
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Available: 1 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
5 pcs.
13.6850 €
10 pcs.
12.8163 €
25 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale

DVI 24+1 cable, SP77440, shiverpeaks

DVI-D connection cable, 24+1, dual-link, gold-plated contacts, with 2x ferrite, 1 m.

Technical specifications
Connection (1) DVI-D plug (24+1)
Connection (2) DVI-D plug (24+1)
Version connection cable
Colour blue
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DVI-D plug (24+1) to DVI-D plug (24+1), 1 m, blue, SP77440
Order No.:
 13M5015
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77440
Available: 1 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 14.57 € *
1 pcs.
14.5656 €
5 pcs.
13.6850 €
10 pcs.
12.8163 €
25 pcs.
11.9238 €
1 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 20 m, blue, SP77448-20
Order No.:
 13M5023
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77448-20
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 92.08 € *
1 pcs.
92.0822 €
5 pcs.
86.3226 €
10 pcs.
80.5630 €
25 pcs.
74.8034 €
20 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 2 m, blue, SP77442
Order No.:
 13M5017
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77442
Available: 0 pcs. Available in 5 Days: 302 pcs. Leadtime: 1 Week **
Total Price: 16.73 € *
1 pcs.
16.7314 €
5 pcs.
15.7080 €
10 pcs.
14.6965 €
25 pcs.
13.6850 €
2 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 1.5 m, blue, SP77441
Order No.:
 13M5016
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77441
Available: 0 pcs. Available in 5 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 15.72 € *
1 pcs.
15.7199 €
5 pcs.
14.7560 €
10 pcs.
13.8278 €
25 pcs.
12.8758 €
1.5 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 7.5 m, blue, SP77447
Order No.:
 13M5020
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77447
Available: 0 pcs. Available in 5 Days: 30 pcs. Leadtime: 1 Week **
Total Price: 27.45 € *
1 pcs.
27.4533 €
5 pcs.
25.7992 €
10 pcs.
24.1213 €
25 pcs.
22.4672 €
7.5 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 15 m, blue, SP77448-15
Order No.:
 13M5022
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77448-15
Available: 0 pcs. Available in 5 Days: 18 pcs. Leadtime: 1 Week **
Total Price: 70.45 € *
1 pcs.
70.4480 €
5 pcs.
66.0331 €
10 pcs.
61.6182 €
25 pcs.
57.2390 €
15 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 5 m, blue, SP77445
Order No.:
 13M5019
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77445
Available: 0 pcs. Available in 5 Days: 488 pcs. Leadtime: 1 Week **
Total Price: 23.16 € *
1 pcs.
23.1574 €
5 pcs.
21.7532 €
10 pcs.
20.3490 €
25 pcs.
18.9567 €
5 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 3 m, blue, SP77443
Order No.:
 13M5018
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77443
Available: 0 pcs. Available in 5 Days: 150 pcs. Leadtime: 1 Week **
Total Price: 18.87 € *
1 pcs.
18.8734 €
5 pcs.
17.7191 €
10 pcs.
16.5767 €
25 pcs.
15.4343 €
3 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)
DVI-D plug (24+1) to DVI-D plug (24+1), 10 m, blue, SP77448
Order No.:
 13M5021
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77448
Available: 0 pcs. Available in 5 Days: 37 pcs. Leadtime: 1 Week **
Total Price: 40.36 € *
1 pcs.
40.3648 €
5 pcs.
37.8420 €
10 pcs.
35.3192 €
25 pcs.
32.7964 €
10 m
gold-plated
connection cable
DVI-D plug (24+1)
blue
DVI-D plug (24+1)