SP77448 | shiverpeaks
DVI-D plug (24+1) to DVI-D plug (24+1), 10 m, blue, SP77448
Order No.: 13M5021
EAN: 4099891017668
MPN:
SP77448
Unit Price (€ / pc.)
40.3648 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
5 pcs.
37.8420 €
10 pcs.
35.3192 €
25 pcs.
32.7964 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI 24+1 cable, SP77448, shiverpeaks
DVI-D connection cable, 24+1, dual-link, gold-plated contacts, with 2x ferrite, 10 m.
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | blue | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |