BS02-32505 | shiverpeaks

Extension cable, 4 mm solar plug to 4 mm solar coupling socket, 50 m, 4.0 mm², black, 1.5 kV, 35 A, BS02-32505

Order No.: 37F506
EAN: 4017538148131
MPN:
BS02-32505
BS02-32505 shiverpeaks Assembled Solar Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.9333 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
136.93 € *
Price list
Quantity
Price per unit*
1 pcs.
136.9333 €
10 pcs.
126.3899 €
*incl. VAT plus shipping costs
Subject to prior sale

Solar extension cable, BS02-32505, shiverpeaks

Solar extension cable for serial as well as parallel cabling of photovoltaic systems. The cable is assembled with a plug and a socket. The PV4 connector, also known under the brand name MC4 (Multi Contact), is the standard connector for photovoltaic systems. Thanks to H1Z2Z2-K and IEC 62852 certification, you don't need to worry about safety or quality.

Technical specifications
Filter Property Value
Product type extension cable
Connection (1) 4 mm solar plug
Connection (2) 4 mm solar coupling socket
Cable length 50 m
Colour black
Cable cross-section 4.0 mm²
Rated current 35 A
Rated voltage 1.5 kV
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes