BS02-32075 | shiverpeaks
Extension cable, 4 mm solar plug to 4 mm solar coupling socket, 10 m, 4.0 mm², black, 1.5 kV, 35 A, BS02-32075
Order No.: 37F502
EAN: 4017538148056
MPN:
BS02-32075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6524 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6524 €
10 pcs.
33.2724 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar extension cable, BS02-32075, shiverpeaks
Solar extension cable for serial as well as parallel cabling of photovoltaic systems. The cable is assembled with a plug and a socket. The PV4 connector, also known under the brand name MC4 (Multi Contact), is the standard connector for photovoltaic systems. Thanks to H1Z2Z2-K and IEC 62852 certification, you don't need to worry about safety or quality.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | 4 mm solar plug | |
| Connection (2) | 4 mm solar coupling socket | |
| Cable length | 10 m | |
| Colour | black | |
| Cable cross-section | 4.0 mm² | |
| Rated current | 35 A | |
| Rated voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |