BS02-32025 | shiverpeaks

Extension cable, 4 mm solar plug to 4 mm solar coupling socket, 1 m, 4.0 mm², black, 1.5 kV, 35 A, BS02-32025

Order No.: 37F497
EAN: 4017538147950
MPN:
BS02-32025
BS02-32025 shiverpeaks Assembled Solar Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Solar extension cable, BS02-32025, shiverpeaks

Solar extension cable for serial as well as parallel cabling of photovoltaic systems. The cable is assembled with a plug and a socket. The PV4 connector, also known under the brand name MC4 (Multi Contact), is the standard connector for photovoltaic systems. Thanks to H1Z2Z2-K and IEC 62852 certification, you don't need to worry about safety or quality.

Technical specifications
Filter Property Value
Product type extension cable
Connection (1) 4 mm solar plug
Connection (2) 4 mm solar coupling socket
Cable length 1 m
Colour black
Cable cross-section 4.0 mm²
Rated current 35 A
Rated voltage 1.5 kV
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes