BS30832 | shiverpeaks
Adapter cable, 1.5 m, black, 3.5 mm stereo jack plug, straight to 2 x RCA plug, straight, BS30832
Order No.: 82F743
EAN: 4017538029768
MPN:
BS30832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 62 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7616 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
AUX jack cable, BS30832, shiverpeaks
Jack cable, jack plug 3.5 mm stereo to 2 cinch plugs, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 2 x RCA plug, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |