BS30832-10 | shiverpeaks

Adapter cable, 10 m, black, 3.5 mm stereo jack plug, straight to 2 x RCA plug, straight, BS30832-10

Order No.: 82F746
EAN: 4017538030467
MPN:
BS30832-10
BS30832-10 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS30832-10 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS30832-10 shiverpeaks Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 5 Days: 218 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0587 €
50 pcs.
1.9159 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

AUX jack cable, BS30832-10, shiverpeaks

Jack cable, jack plug 3.5 mm stereo to 2 cinch plugs, 10 m.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 2 x RCA plug, straight
Cable length 10 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes