BS30810 | shiverpeaks

Extension cable, 20 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, BS30810

Order No.: 82F738
EAN: 4017538985224
MPN:
BS30810
BS30810 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS30810 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS30810 shiverpeaks Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available in 5 Days: 141 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.8913 €
50 pcs.
3.6414 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack extension, BS30810, shiverpeaks

Jack extension, Jack plug 3.5 mm Stereo to jack coupling 3.5 mm, 20 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 3.5 mm stereo jack socket, straight
Cable length 20 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes