BS30809 | shiverpeaks
Extension cable, 10 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, BS30809
Order No.: 82F737
EAN: 4017538028648
MPN:
BS30809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 5 Days: 428 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5347 €
50 pcs.
2.3800 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack extension, BS30809, shiverpeaks
Jack extension, Jack plug 3.5 mm Stereo to jack coupling 3.5 mm, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 3.5 mm stereo jack socket, straight | |
| Cable length | 10 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |