BS30805 | shiverpeaks
Extension cable, 3 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, BS30805
Order No.: 82F735
EAN: 4017538031280
MPN:
BS30805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 5 Days: 518 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3685 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack extension, BS30805, shiverpeaks
Jack extension, Jack plug 3.5 mm Stereo to jack coupling 3.5 mm, 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 3.5 mm stereo jack socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |