BS30805-2.0 | shiverpeaks

Extension cable, 2 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack socket, straight, BS30805-2.0

Order No.: 82F733
EAN: 4017538985187
MPN:
BS30805-2.0
BS30805-2.0 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS30805-2.0 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS30805-2.0 shiverpeaks Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 992 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2138 €
50 pcs.
1.1305 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack extension, BS30805-2.0, shiverpeaks

Jack extension, Jack plug 3.5 mm Stereo to jack coupling 3.5 mm, 2 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 3.5 mm stereo jack socket, straight
Cable length 2 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes