BS10-81045 | shiverpeaks
Connection cable, 3 m, black, DisplayPort 2.0 plug, straight to DisplayPort 2.0 plug, straight, BS10-81045
Order No.: 13M5333
EAN: 4017538148650
MPN:
BS10-81045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Available in 5 Days: 322 pcs. - if ordered today
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Displayport connection cable, BS10-81045, shiverpeaks
With the Displayport 2.0 cable, you can connect your graphics card to a monitor, TV or video projector, for example. A Displayport cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 40 Gbit/s, which can correspond to a resolution of 8K (60Hz), 5K (120Hz), 4K2K (240Hz) and a color sampling of 4:2:0. Lower refresh rates can achieve a higher color sampling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 2.0 plug, straight | |
| Connection (2) | DisplayPort 2.0 plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | DisplayPort 2.0 (UHBR10) | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |