BS10-81035 | shiverpeaks

Connection cable, 2 m, black, DisplayPort 2.0 plug, straight to DisplayPort 2.0 plug, straight, BS10-81035

Order No.: 13M5332
EAN: 4017538148643
MPN:
BS10-81035
BS10-81035 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS10-81035 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS10-81035 shiverpeaks Assembled Audio Cables, Display cables Image 3
BS10-81035 shiverpeaks Assembled Audio Cables, Display cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available in 5 Days: 717 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Displayport connection cable, BS10-81035, shiverpeaks

With the Displayport 2.0 cable, you can connect your graphics card to a monitor, TV or video projector, for example. A Displayport cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 40 Gbit/s, which can correspond to a resolution of 8K (60Hz), 5K (120Hz), 4K2K (240Hz) and a color sampling of 4:2:0. Lower refresh rates can achieve a higher color sampling.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) DisplayPort 2.0 plug, straight
Connection (2) DisplayPort 2.0 plug, straight
Cable length 2 m
Colour black
Cable type DisplayPort 2.0 (UHBR10)
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes