BS10-53045 | shiverpeaks

Adapter cable, 3 m, black, Mini-DisplayPort plug, straight to HDMI plug type A, straight, BS10-53045

Order No.: 13M5366
EAN: 4017538076236
MPN:
BS10-53045
BS10-53045 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS10-53045 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS10-53045 shiverpeaks Assembled Audio Cables, Display cables Image 3
BS10-53045 shiverpeaks Assembled Audio Cables, Display cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1269 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.2344 €
50 pcs.
8.3419 €
100 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini Displayport plug 1.2, BS10-53045, shiverpeaks

With the Mini DisplayPort 1.2 cable you can connect e.g. your notebook to a monitor, TV or video projector. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 10.2 Gbit/s and a maximum resolution of 3840 x 2160 at 30 Hz.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) Mini-DisplayPort plug, straight
Connection (2) HDMI plug type A, straight
Cable length 3 m
Colour black
Cable type HDMI Ultra HD (4K)
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes