BS10-53035 | shiverpeaks
Adapter cable, 2 m, black, Mini-DisplayPort plug, straight to HDMI plug type A, straight, BS10-53035
Order No.: 13M5365
EAN: 4017538076243
MPN:
BS10-53035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9369 € *
Available in 5 Days: 216 pcs. - if ordered today
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.1396 €
50 pcs.
7.3542 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Displayport plug 1.2, BS10-53035, shiverpeaks
With the Mini DisplayPort 1.2 cable you can connect e.g. your notebook to a monitor, TV or video projector. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 10.2 Gbit/s and a maximum resolution of 3840 x 2160 at 30 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI Ultra HD (4K) | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |