BS10-53025 | shiverpeaks
Adapter cable, 1 m, black, HDMI plug type A, straight to Mini-DisplayPort plug, straight, BS10-53025
Order No.: 13M5364
EAN: 4017538076700
MPN:
BS10-53025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available in 5 Days: 404 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.0448 €
50 pcs.
6.3665 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Displayport plug 1.2, BS10-53025, shiverpeaks
With the Mini DisplayPort 1.2 cable you can connect e.g. your notebook to a monitor, TV or video projector. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 10.2 Gbit/s and a maximum resolution of 3840 x 2160 at 30 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | Mini-DisplayPort plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |