08190029018 | SES-Sterling
Cable bundle hose, bundle-Ø 20 to 60 mm, PE, natural, 08190029018
Unit Price (€ / mtr.)
2.0706 € *
Available: 25 mtr.
Available in 7 Days: 425 mtr. - if ordered today
Total Price:
51.76 € *
Price list
Quantity
Price per unit*
25 mtr.
2.0706 €
50 mtr.
1.8921 €
100 mtr.
1.7850 €
500 mtr.
1.6660 €
1000 mtr.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral binding, 08190029018, SES-Sterling
Operating temperatures: -50 to +85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 20 mm | |
| max. Bundle diameter | 60 mm | |
| Material | PE | |
| Colour | natural | |
| Wall thickness | 1.4 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |