08190026005 | SES-Sterling

Cable bundle hose, bundle-Ø 10 to 40 mm, PE, orange, 08190026005

Order No.: 13H3434
EAN: 3597470136263
MPN:
08190026005
PE 12 OG
Series: PLIOSPIRE PE
08190026005 SES-Sterling Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
1.3209 € *
Available: 25 mtr.
Available in 7 Days: 1,600 mtr. - if ordered today
Total Price:
33.02 € *
Price list
Quantity
Price per unit*
25 mtr.
1.3209 €
50 mtr.
1.2138 €
100 mtr.
1.1424 €
500 mtr.
1.0710 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral binding, 08190026005, SES-Sterling

Operating temperatures: -50 to +85°C.

Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 40 mm
Material PE
Colour orange
Wall thickness 1 mm
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Reel with 25 meters
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes