08190025004 | SES-Sterling

Cable bundle hose, bundle-Ø 5 to 20 mm, PE, yellow, 08190025004

Order No.: 13H3439
EAN: 3597470136218
MPN:
08190025004
PE 6 YE
Series: PLIOSPIRE PE
08190025004 SES-Sterling Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
0.5593 € *
Available: 25 mtr.
Available in 7 Days: 6,050 mtr. - if ordered today
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
25 mtr.
0.5593 €
50 mtr.
0.4998 €
100 mtr.
0.4879 €
500 mtr.
0.4522 €
1000 mtr.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral binding, 08190025004, SES-Sterling

Operating temperatures: -50 to +85°C.

Technical specifications
Filter Property Value
min. Bundle diameter 5 mm
max. Bundle diameter 20 mm
Material PE
Colour yellow
Wall thickness 0.8 mm
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Reel with 25 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes