08190022010 | SES-Sterling
Cable bundle hose, bundle-Ø 25 to 100 mm, PE, black, 08190022010
Unit Price (€ / mtr.)
3.2487 € *
Available: 25 mtr.
Available in 7 Days: 2,212 mtr. - if ordered today
Total Price:
81.22 € *
Price list
Quantity
Price per unit*
25 mtr.
3.2487 €
50 mtr.
2.9869 €
100 mtr.
2.8084 €
500 mtr.
2.6299 €
1000 mtr.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral binding, 08190022010, SES-Sterling
Operating temperatures: -50 to +85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 25 mm | |
| max. Bundle diameter | 100 mm | |
| Material | PE | |
| Colour | black | |
| Wall thickness | 1.4 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |