08190021018 | SES-Sterling

Cable bundle hose, bundle-Ø 25 to 100 mm, PE, natural, 08190021018

Order No.: 13H3428
EAN: 3597470136133
MPN:
08190021018
PE 22 NL
Series: PLIOSPIRE PE
08190021018 SES-Sterling Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 25 mtr.
Available in 7 Days: 8,562 mtr. - if ordered today
Total Price:
73.78 € *
Price list
Quantity
Price per unit*
25 mtr.
2.9512 €
50 mtr.
2.7251 €
100 mtr.
2.5585 €
500 mtr.
2.4038 €
1000 mtr.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral binding, 08190021018, SES-Sterling

Operating temperatures: -50 to +85°C.

Technical specifications
Filter Property Value
min. Bundle diameter 25 mm
max. Bundle diameter 100 mm
Material PE
Colour natural
Wall thickness 1.4 mm
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Original Packaging Reel with 25 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes