08010330007 | SES-Sterling

Insulating tube, inside Ø 32 mm, L 25 m, red, PVC, -20 to 90 °C, 08010330007

Order No.: 90F9279
EAN: 3597470129067
MPN:
08010330007
PLIO-SUPER 32,0 ROT
Series: PLIO-SUPER
08010330007 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.7461 € *
Available: 25 mtr.
Available in 7 Days: 100 mtr. - if ordered today
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 mtr.
9.7461 €
25 mtr.
8.3538 €
50 mtr.
7.3066 €
100 mtr.
6.2713 €
250 mtr.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 0801 0330 007, SES-Sterling

The 0801 0330 007 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 32 mm
Wall thickness 1 mm
Length 25 m
Colour red
Material PVC
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes