08010008010 | SES-Sterling

Insulating tube, inside Ø 4.5 mm, L 25 m, black, PVC, -20 to 90 °C, 08010008010

Order No.: 90F9190
EAN: 3597470125496
MPN:
08010008010
PLIO-SUPER 4,5 SCHWARZ
Series: PLIO-SUPER
08010008010 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7616 € *
Available: 12 mtr.
Available in 7 Days: 5,125 mtr. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
25 mtr.
0.6545 €
50 mtr.
0.5831 €
100 mtr.
0.5117 €
250 mtr.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 0801 0008 010, SES-Sterling

The 0801 0008 010 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 4.5 mm
Wall thickness 0.5 mm
Length 25 m
Colour black
Material PVC
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes