08010318013 | SES-Sterling

Insulating tube, inside Ø 14 mm, L 25 m, gray, PVC, -20 to 90 °C, 08010318013

Order No.: 90F9260
EAN: 3597470128190
MPN:
08010318013
PLIO-SUPER 14,0 GRAU
Series: PLIO-SUPER
08010318013 SES-Sterling Insulating Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.5224 € *
Available: 25 mtr.
Available in 7 Days: 875 mtr. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5224 €
25 mtr.
3.0583 €
50 mtr.
2.7013 €
100 mtr.
2.3562 €
250 mtr.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 0801 0318 013, SES-Sterling

The 0801 0318 013 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 14 mm
Wall thickness 0.8 mm
Length 25 m
Colour gray
Material PVC
min. operating temperature -20 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes