08010318007 | SES-Sterling
Insulating tube, inside Ø 14 mm, L 25 m, red, PVC, -20 to 90 °C, 08010318007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.5224 € *
Available: 22 mtr.
Available in 7 Days: 725 mtr. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5224 €
25 mtr.
3.0583 €
50 mtr.
2.7013 €
100 mtr.
2.3562 €
250 mtr.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0318 007, SES-Sterling
The 0801 0318 007 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 14 mm | |
| Wall thickness | 0.8 mm | |
| Length | 25 m | |
| Colour | red | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |