08010311005 | SES-Sterling
Insulating tube, inside Ø 7 mm, L 25 m, orange, PVC, -20 to 90 °C, 08010311005
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5351 € *
Available: 25 mtr.
Available in 7 Days: 1,912 mtr. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5351 €
25 mtr.
1.3328 €
50 mtr.
1.1662 €
100 mtr.
1.0115 €
250 mtr.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0311 005, SES-Sterling
The 0801 0311 005 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 7 mm | |
| Wall thickness | 0.6 mm | |
| Length | 25 m | |
| Colour | orange | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |