08010303003 | SES-Sterling
Insulating tube, inside Ø 2 mm, L 50 m, green, PVC, -20 to 90 °C, 08010303003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4522 € *
Available: 25 mtr.
Available in 7 Days: 1,475 mtr. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4522 €
25 mtr.
0.3808 €
50 mtr.
0.3332 €
100 mtr.
0.3023 €
250 mtr.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0303 003, SES-Sterling
The 0801 0303 003 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2 mm | |
| Wall thickness | 0.4 mm | |
| Length | 50 m | |
| Colour | green | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |