08010007010 | SES-Sterling
Insulating tube, inside Ø 4 mm, L 50 m, black, PVC, -20 to 90 °C, 08010007010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6664 € *
Available: 35 mtr.
Available in 7 Days: 13,675 mtr. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6664 €
25 mtr.
0.5712 €
50 mtr.
0.5117 €
100 mtr.
0.4522 €
250 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0007 010, SES-Sterling
The 0801 0007 010 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 4 mm | |
| Wall thickness | 0.5 mm | |
| Length | 50 m | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |