08010003004 | SES-Sterling
Insulating tube, inside Ø 2 mm, yellow, PVC, -20 to 90 °C, 08010003004
Unit Price (€ / mtr.)
0.3689 € *
Available: 90 mtr.
Available in 7 Days: 6,725 mtr. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3689 €
25 mtr.
0.3213 €
50 mtr.
0.2904 €
100 mtr.
0.2416 €
250 mtr.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 0801 0003 004, SES-Sterling
The 0801 0003 004 insulating sleeve made of PVC is used for protection and insulations. This product features good resistance to ozone, aging, acids and friction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 2 mm | |
| Wall thickness | 0.4 mm | |
| Colour | yellow | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |