01050002011 | SES-Sterling
Insulating grommet for 6.3 mm, PVC, UL 94HB, natural, 01050002011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
50 pcs.
0.2332 €
100 pcs.
0.2130 €
500 pcs.
0.1916 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 01050002011, SES-Sterling
Terminal boot for male push-on-terminals (right), 6.3 mm, PVC, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Material | PVC | |
| Colour | natural | |
| Length | 23 mm | |
| Version | UL 94HB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |