01050001011 | SES-Sterling
Insulating grommet for 6.3 mm, PVC, UL 94HB, natural, 01050001011
Unit Price (€ / pc.)
0.1511 € *
Available: 530 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1380 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 01050001011, SES-Sterling
Terminal boot for female push-on-terminals (right), 6.3 mm, PVC, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Material | PVC | |
| Colour | natural | |
| Length | 25 mm | |
| Version | UL 94HB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |