01050001002 | SES-Sterling

Insulating grommet for 6.3 mm, PVC, UL 94HB, blue, 01050001002

Order No.: 07F3803
EAN: 3597470000380
MPN:
01050001002
B-6 PVC BU
Series: PLIO-PVC
01050001002 SES-Sterling Insulating Sleeves Image 1
01050001002 SES-Sterling Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1380 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated housing, 01050001002, SES-Sterling

Terminal boot for female push-on-terminals (right), 6.3 mm, PVC, blue.

Technical specifications
Filter Property Value
For Plug 6.3 mm
Material PVC
Colour blue
Length 25 mm
Version UL 94HB
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes