06311036010 | SES-Sterling
Hose screw fitting, PG48, 67 mm, PA, IP66, black, 06311036010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9658 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
25.97 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9658 €
10 pcs.
24.3831 €
50 pcs.
22.8123 €
100 pcs.
21.2415 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight cable gland, 06311036010, SES-Sterling
The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG48 | |
| Nominal width | 67 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |