06311011010 | SES-Sterling
Hose screw fitting, M63, 54 mm, PA, IP66, black, 06311011010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7540 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
39.51 € *
Price list
Quantity
Price per unit*
2 pcs.
19.7540 €
10 pcs.
18.5521 €
50 pcs.
17.3502 €
100 pcs.
16.1602 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight cable gland, 06311011010, SES-Sterling
The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Nominal width | 54 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |