01862007001 | SES-Sterling

Cable tie, PA, (L x W) 210 x 7.6 mm, bundle-Ø 52 mm, white, -40 to 100 °C, 01862007001

Order No.: 13H1359
EAN: 3597471299653
MPN:
01862007001
210/76 SE-V0-C (AF) WH
01862007001 SES-Sterling Cable Ties
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available in 7 Days: 3,600 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, 01862007001, SES-Sterling

A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.

Technical specifications
Filter Property Value
Product type cable tie
Version internally interlocked
Length 210 mm
Width 7.6 mm
max. Bundle diameter 52 mm
Min holding force 530 N
Material PA
Colour white
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes