01862005001 | SES-Sterling
Cable tie, PA, (L x W) 300 x 4.7 mm, bundle-Ø 80 mm, white, -40 to 100 °C, 01862005001
Order No.: 13H1355
EAN: 3597471299615
MPN:
01862005001
300/47 SE-V0-C (AF) WH
Series: SES-QUICK SE-V0 (AF)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Available in 7 Days: 1,800 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
50 pcs.
0.2642 €
100 pcs.
0.2392 €
500 pcs.
0.2202 €
1000 pcs.
0.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01862005001, SES-Sterling
A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 300 mm | |
| Width | 4.7 mm | |
| max. Bundle diameter | 80 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | white | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |