01862004001 | SES-Sterling
Cable tie, PA, (L x W) 185 x 4.7 mm, bundle-Ø 47 mm, white, -40 to 100 °C, 01862004001
Order No.: 13H1353
EAN: 3597471299592
MPN:
01862004001
185/47 SE-V0-C (AF) WH
Series: SES-QUICK SE-V0 (AF)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Available in 7 Days: 2,150 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
50 pcs.
0.1821 €
100 pcs.
0.1642 €
500 pcs.
0.1511 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 01862004001, SES-Sterling
A cable tie designed for use in high vibration environments without damaging the cables. It is recommended for applications requiring high fire resistance and self-extinguishing materials (e.g., rolling material, aerospace, rail, tunnel. The flame retardant system is free of halogens and red phosphorus, preventing the emission of toxic gases in the event of a fire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 185 mm | |
| Width | 4.7 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | white | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |