03010008005OG | SES-Sterling
TEV plastic-coated fabric cable maker, inscribable, (L x W) 19 x 9 mm, max. bundle Ø 6 mm, orange, 03010008005OG
Order No.: 13H3084
EAN: 3597470372517
MPN:
03010008005OG
SES-MARKERS E19 NEUTRAL OG
Series: SES-MARKERS E 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8441 €
50 pcs.
2.6180 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Code marker, 03010008005OG, SES-Sterling
Code marker card, Special thermal setting adhesive, Operating temperature: -30 to +105°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | TEV plastic-coated fabric | |
| Length | 19 mm | |
| Width | 9 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | orange | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |