03010001004Y | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "Y", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004Y

Order No.: 13H2856
EAN: 3597470326442
MPN:
03010001004Y
SES-MARKERS E38 Y
03010001004Y SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03010001004Y, SES-Sterling

Cable marker 38 mm long, Print Y, Card with 37 strips, yellow.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint Y
Length 38 mm
max. Bundle diameter 12 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 59061000
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes