03010001001D2 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "D2", (L) 38 mm, max. bundle Ø 12 mm, white, 03010001001D2

Order No.: 13H2450
EAN: 3597470334935
MPN:
03010001001D2
SES-MARKERS E38 D2
03010001001D2 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 52 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03010001001D2, SES-Sterling

Cable marker 38 mm long, Print D2, Card with 33 strips, white.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint D2
Length 38 mm
max. Bundle diameter 12 mm
Colour white
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes