03010001004U1 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "U1", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004U1

Order No.: 13H2831
EAN: 3597470326176
MPN:
03010001004U1
SES-MARKERS E38 U1
03010001004U1 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 120 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03010001004U1, SES-Sterling

Cable marker 38 mm long, Print U1, Card with 33 strips, yellow.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint U1
Length 38 mm
max. Bundle diameter 12 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes