03010001004L2 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "L2", (L) 38 mm, max. bundle Ø 12 mm, yellow, 03010001004L2

Order No.: 13H2762
EAN: 3597470324424
MPN:
03010001004L2
SES-MARKERS E38 L2
03010001004L2 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 03010001004L2, SES-Sterling

Cable marker 38 mm long, Print L2, Card with 33 strips, yellow.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint L2
Length 38 mm
max. Bundle diameter 12 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 59061000
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes