030100010016V | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "6V", (L) 38 mm, max. bundle Ø 12 mm, white, 030100010016V

Order No.: 13H2653
EAN: 3597470345023
MPN:
030100010016V
SES-MARKERS E38 6V
030100010016V SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 030100010016V, SES-Sterling

Cable marker 38 mm long, Print 6V, Card with 33 strips, white.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint 6V
Length 38 mm
max. Bundle diameter 12 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 59061000
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes