0301000100140 | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "40", (L) 38 mm, max. bundle Ø 12 mm, white, 0301000100140

Order No.: 13H2629
EAN: 3597470342633
MPN:
0301000100140
SES-MARKERS E38 40
0301000100140 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 0301000100140, SES-Sterling

Cable marker 38 mm long, Print 40, Card with 37 strips, white.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint 40
Length 38 mm
max. Bundle diameter 12 mm
Colour white
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes