0301000100124V | SES-Sterling

TEV plastic-coated fabric cable maker, imprint "24V", (L) 38 mm, max. bundle Ø 12 mm, white, 0301000100124V

Order No.: 13H2607
EAN: 3597470340592
MPN:
0301000100124V
SES-MARKERS E38 24V
0301000100124V SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 7 Days: 854 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 0301000100124V, SES-Sterling

Cable marker 38 mm long, Print 24V, Card with 25 strips, white.

Technical specifications
Filter Property Value
Version cable maker
Material TEV plastic-coated fabric
Imprint 24V
Length 38 mm
max. Bundle diameter 12 mm
Colour white
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 59061000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes