PB40-40-10-144-AL-2 | SEPA
Pin heatsink, (L x W x H) 40 x 40 x 10 mm, 15.9 K/W, PB40-40-10-144-AL-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Available: 10 pcs.
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.6287 €
50 pcs.
5.2717 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Cooling gel, PB40-40-10-144-AL-2, Sepa
This Sepa cooling gel made of pure aluminum is very well suited for cooling electronic components with low overall height. Due to the extrusion process with high homogeneous material arrangement and microstructure, a very good heat distribution takes place in the base and in the pins within the heat flow direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 15.9 K/W | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 10 mm | |
| Material | die-cast aluminum | |
| Version | pin heatsink | |
| Suitable for | small electronic components |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |