GF1TK-L3-GE | Senseca

Temperature probe, -65 to 550 °C, thermocouple type K, GF1TK-L3-GE

Order No.: 22K1097
EAN: 4058175112994
MPN:
GF1TK-L3-GE
611299
Series: GF1TK
GF1TK-L3-GE Senseca Temperature Probes and Indicators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.552 €

Compact sensor, GF1TK-L3, Senseca

Compact type K hand-held sensor with silicone handle GF1TK.

Technical specifications
Filter Property Value
Product type temperature probe
Technology thermocouple type K
min. operating temperature -65 °C
max. operating temperature 550 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90259000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes