SEFRAM9832B | SEFRAM
Handheld Thermography Camera (256 x 192)(512 x 384 AI mode)
NCNR (non cancelable / non returnable)
Handhled Thermal Camera, SEFRAM9832B, Sefram
The SEFRAM9832B is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 256 × 192 pixels (49 152 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 512 × 384 pixels (196 608 pixels) for greater detail and precision. In addition to thermal imaging, the SEFRAM9832B includes a built-in camera, enabling picture-in-picture (PIP) mode for enhanced visual context and more effective diagnostics.
The SEFRAM9832B thermal camera helps technicians make informed decisions by accurately measuring temperature and rapidly detecting hot spots and signs of overheating. Designed for versatility, it is ideal for a wide range of applications, including industrial maintenance, electrical inspections, building diagnostics, and HVAC system analysis.
Features
- Automatic search and measurement of coldest and hottest points
- Real image
- 3.5-inch LCD screen
- Built-in rechargeable Li-ion battery
- Image recording
- Video recording
- 32 GB built-in memory
- Integrated laser pointer
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 550 °C | |
| Field of View | 56° x 42° | |
| Resolution | 256 x 192 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.1 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |