3-158-707 | SCHURTER

Schurter, Supercap, 3-158-707SCCC-5V50-155W-KTT1-F0

Order No.: 10D430
EAN: 4070211023156
MPN:
3-158-707
SCCC-5V50-155W-KTT1-F0
Series: SCCC
3-158-707 SCHURTER Supercapacitors Image 1
3-158-707 SCHURTER Supercapacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,443.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1134 pcs.
1.2733 €

Coin Cell Supercapacitor, 3-158-707, SCHURTER

Coin Cell Supercapacitor, Radial design, THT-terminals, High power density.

Features

  • Very compact design
  • Low leakage current
  • Long lifetime

Applications

  • Sensors
  • Small mobile devices
  • Smart Meter
  • Computers and peripherals
  • Office equipment
  • Real-time clock backup
Technical specifications
Filter Property Value
Capacity 1500 mF
Rated voltage (DC) 5.5 V
Tolerance -0 %, 30 %
ESR (Equivalent Series Resistance) 10 Ω
Design radial
Grid 5 mm
diameter 18.7 mm
Height 5.4 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin CN
Customs tariff number 85322900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes