3-158-705 | SCHURTER
Memory capacitor, 470 mF, 5.5 V (DC), (Ø x H) 11.5 mm x 5 mm, pitch 4.7 mm, 3-158-705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Coin Cell Supercapacitor, 3-158-705, SCHURTER
Coin Cell Supercapacitor, Radial design, THT-terminals, High power density.
Features
- Very compact design
- Low leakage current
- Long lifetime
Applications
- Sensors
- Small mobile devices
- Smart Meter
- Computers and peripherals
- Office equipment
- Real-time clock backup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 mF | |
| Rated voltage (DC) | 5.5 V | |
| Tolerance | -10 %, 30 % | |
| ESR (Equivalent Series Resistance) | 40 Ω | |
| Design | radial | |
| Grid | 4.7 mm | |
| diameter | 11.5 mm | |
| Height | 5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322900 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |